RS PRO1.6 → 2.4V Red LED 5 mm Through Hole

RS Stock No.: 254-5716Brand: RS PRO
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Package Type

5 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

20 → 45mcd

Number of Pins

2

Viewing Angle

60°

Lens Shape

Round

Dominant Wavelength

640nm

Lens Colour

Red

Dimensions

5 x 8.65mm

Forward Current

25mA

Country of Origin

China

Stock information temporarily unavailable.

€ 77.00

€ 0.077 Each (In a Bag of 1000) (Exc. Vat)

€ 93.17

€ 0.093 Each (In a Bag of 1000) (inc. VAT)

RS PRO1.6 → 2.4V Red LED 5 mm Through Hole

€ 77.00

€ 0.077 Each (In a Bag of 1000) (Exc. Vat)

€ 93.17

€ 0.093 Each (In a Bag of 1000) (inc. VAT)

RS PRO1.6 → 2.4V Red LED 5 mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Package Type

5 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

20 → 45mcd

Number of Pins

2

Viewing Angle

60°

Lens Shape

Round

Dominant Wavelength

640nm

Lens Colour

Red

Dimensions

5 x 8.65mm

Forward Current

25mA

Country of Origin

China