RS PRO Zinc Plated Steel Drawer Slide, 500mm Closed Length, 45kg Load

RS Stock No.: 102-732Brand: RS PRO
brand-logo
View all in Drawer Runners

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Finish

Zinc

Length Closed

500mm

Travel Length

500mm

Extension

100%

Overall Height

36mm

Maximum Load

45kg

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

€ 51.00

€ 51.00 1 Pair (Exc. Vat)

€ 61.71

€ 61.71 1 Pair (inc. VAT)

RS PRO Zinc Plated Steel Drawer Slide, 500mm Closed Length, 45kg Load

€ 51.00

€ 51.00 1 Pair (Exc. Vat)

€ 61.71

€ 61.71 1 Pair (inc. VAT)

RS PRO Zinc Plated Steel Drawer Slide, 500mm Closed Length, 45kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Finish

Zinc

Length Closed

500mm

Travel Length

500mm

Extension

100%

Overall Height

36mm

Maximum Load

45kg

Country of Origin

Denmark

You may be interested in