RS PRO Yellow Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination

Tehniskie dokumenti
Specifikācija
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
30mcd
Length
34.4mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
€ 10,00
€ 10,00 Katrs (bez PVN)
€ 12,10
€ 12,10 Katrs (Ieskaitot PVN)
1
€ 10,00
€ 10,00 Katrs (bez PVN)
€ 12,10
€ 12,10 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 10,00 |
10 - 24 | € 8,90 |
25 - 49 | € 8,00 |
50+ | € 7,10 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
30mcd
Length
34.4mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.