RS PRO Yellow Leather Thermal Work Gloves, Size 10

Tehniskie dokumenti
Specifikācija
Brand
RS ProGlove Size
10
Primary Glove Application
Thermal
Glove Material
Leather
Main Colour of Glove
Yellow
Number of Gloves
1Pair
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
4
EN388 Puncture
2
EN511 Cold
Yes
Izcelsmes valsts
Pakistan
Produkta apraksts
RS PRO Thermal Leather Gloves
Introducing the range of RS PRO Thermal Leather Gloves. These high-quality re-usable gloves are designed with a hardwearing leather construction to offer enhanced protection and offer warmth, even in the harshest conditions, making them stronger and more durable than standard work gloves and ideal for outdoor work and maintenance and construction applications. In addition to this, the leather gloves offer superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, and offers increased dexterity. This long-lasting and cost-effective work glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
€ 17,20
€ 17,20 1 paris (bez PVN)
€ 20,81
€ 20,81 1 paris (Ieskaitot PVN)
1
€ 17,20
€ 17,20 1 paris (bez PVN)
€ 20,81
€ 20,81 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProGlove Size
10
Primary Glove Application
Thermal
Glove Material
Leather
Main Colour of Glove
Yellow
Number of Gloves
1Pair
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
4
EN388 Puncture
2
EN511 Cold
Yes
Izcelsmes valsts
Pakistan
Produkta apraksts
RS PRO Thermal Leather Gloves
Introducing the range of RS PRO Thermal Leather Gloves. These high-quality re-usable gloves are designed with a hardwearing leather construction to offer enhanced protection and offer warmth, even in the harshest conditions, making them stronger and more durable than standard work gloves and ideal for outdoor work and maintenance and construction applications. In addition to this, the leather gloves offer superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, and offers increased dexterity. This long-lasting and cost-effective work glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.