RS PRO Yellow Jacket, XXL, Breathable, Waterproof

Technical Document
Specifications
Brand
RS ProSize
XXL
Colour
Yellow
Gender
Unisex
Hooded
Yes
Material Properties
Breathable, Waterproof
Lining Material
Quilted
Outer Material
PUR Coated PET
Country of Origin
China
Product details
HI-VIS Bomber Jacket
Reflective tape full configuration
300 Denier PU coated polyester
Quilt lined
Fully taped seams
Concealed hood
Heavy duty 2 way zip
Studded storm flap
Elasticated hem
Two lower pockets with studded pocket flaps
Elasticated cuffs
Anti wicking cuffs & hem
One internal patch pocket with Velcro fastening
Standards
EN471 Class 3, EN343 Class 3:1
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
XXL
Colour
Yellow
Gender
Unisex
Hooded
Yes
Material Properties
Breathable, Waterproof
Lining Material
Quilted
Outer Material
PUR Coated PET
Country of Origin
China
Product details
HI-VIS Bomber Jacket
Reflective tape full configuration
300 Denier PU coated polyester
Quilt lined
Fully taped seams
Concealed hood
Heavy duty 2 way zip
Studded storm flap
Elasticated hem
Two lower pockets with studded pocket flaps
Elasticated cuffs
Anti wicking cuffs & hem
One internal patch pocket with Velcro fastening
Standards
EN471 Class 3, EN343 Class 3:1