Hazardous Product
RS PRO Wire, 0.7mm Lead solder, 183°C Melting Point
RS Stock No.: 179-6678Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWire Diameter
0.7mm
Model Number
SRA500
Percent Lead
40%
Product Form
Wire
Melting Point
183°C
Percent Tin
60%
Flux Type
Rosin
Product Weight
500g
Flux Content Percent
3.3%
Country of Origin
United States
Stock information temporarily unavailable.
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 62.32
€ 62.32 Each (inc. VAT)
RS PRO Wire, 0.7mm Lead solder, 183°C Melting Point
1
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 62.32
€ 62.32 Each (inc. VAT)
RS PRO Wire, 0.7mm Lead solder, 183°C Melting Point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 51.50 |
10 - 19 | € 48.80 |
20 - 49 | € 47.30 |
50+ | € 45.30 |
Technical Document
Specifications
Brand
RS ProWire Diameter
0.7mm
Model Number
SRA500
Percent Lead
40%
Product Form
Wire
Melting Point
183°C
Percent Tin
60%
Flux Type
Rosin
Product Weight
500g
Flux Content Percent
3.3%
Country of Origin
United States