RS PRO White Harsh Environment Wire, 22, 19/0.15 mm, 100m, ETFE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProSheath Colour
White
Cable Shape
Single Core
American Wire Gauge
22
Core Strands
19/0.15 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.3mm
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.25mm
Size of Strands
0.15 mm
Number of Strands
19
Izcelsmes valsts
United Kingdom
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProSheath Colour
White
Cable Shape
Single Core
American Wire Gauge
22
Core Strands
19/0.15 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.3mm
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.25mm
Size of Strands
0.15 mm
Number of Strands
19
Izcelsmes valsts
United Kingdom