RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 32.7mm

RS Stock No.: 222-799Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

146.1 mm

External Width

91.4 mm

External Height

32.7 mm

Integral Battery Compartment

Yes

Colour

White

External Dimensions

146.1 x 91.4 x 32.7mm

Keypad Recess

Yes

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Country of Origin

United States

Product details

Cases with Integral PP3 Battery Compartment

ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector

€ 22.40

€ 22.40 Each (Exc. Vat)

€ 27.10

€ 27.10 Each (inc. VAT)

RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 32.7mm

€ 22.40

€ 22.40 Each (Exc. Vat)

€ 27.10

€ 27.10 Each (inc. VAT)

RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 32.7mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

146.1 mm

External Width

91.4 mm

External Height

32.7 mm

Integral Battery Compartment

Yes

Colour

White

External Dimensions

146.1 x 91.4 x 32.7mm

Keypad Recess

Yes

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Country of Origin

United States

Product details

Cases with Integral PP3 Battery Compartment

ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector