RS PRO White 35% Cotton, 65% Polyester Work Gloves, Size 10

RS Stock No.: 184-6018Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

10

Glove Material

35% Cotton, 65% Polyester

Main Colour of Glove

White

Number of Gloves

12Pairs

Country of Origin

China

You may be interested in

€ 4.45

€ 4.45 1 Bag of 12 (Exc. Vat)

€ 5.38

€ 5.38 1 Bag of 12 (inc. VAT)

RS PRO White 35% Cotton, 65% Polyester Work Gloves, Size 10

€ 4.45

€ 4.45 1 Bag of 12 (Exc. Vat)

€ 5.38

€ 5.38 1 Bag of 12 (inc. VAT)

RS PRO White 35% Cotton, 65% Polyester Work Gloves, Size 10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

10

Glove Material

35% Cotton, 65% Polyester

Main Colour of Glove

White

Number of Gloves

12Pairs

Country of Origin

China

You may be interested in