RS PRO Waterproof Metal Equipment case, 411 x 297 x 166mm

Tehniskie dokumenti
Specifikācija
Brand
RS ProMaterial
Aluminium
Internal Height
386 mm
Internal Width
247 mm
Internal Depth
163mm
Internal Dimensions
386 x 247 x 163mm
External Height
411 mm
External Width
297 mm
External Depth
166mm
External Dimensions
411 x 297 x 166mm
Foam
No
Watertight or Waterproof
Yes
Wheels
No
Colour
Grey
Material Type
Metal
IP Rating
IP65
Dividers
No
Lockable
Yes
Weight
3.6kg
Izcelsmes valsts
United Kingdom
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProMaterial
Aluminium
Internal Height
386 mm
Internal Width
247 mm
Internal Depth
163mm
Internal Dimensions
386 x 247 x 163mm
External Height
411 mm
External Width
297 mm
External Depth
166mm
External Dimensions
411 x 297 x 166mm
Foam
No
Watertight or Waterproof
Yes
Wheels
No
Colour
Grey
Material Type
Metal
IP Rating
IP65
Dividers
No
Lockable
Yes
Weight
3.6kg
Izcelsmes valsts
United Kingdom