RS PRO Uninsulated Female to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size

Technical Document
Specifications
Brand
RS ProType
Adapter
Gender
Female to Male
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Termination Method
Push In
Contact Material
Brass
Overall Length
18mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China
€ 12.10
€ 0.121 Each (In a Bag of 100) (Exc. Vat)
€ 14.64
€ 0.146 Each (In a Bag of 100) (inc. VAT)
100
€ 12.10
€ 0.121 Each (In a Bag of 100) (Exc. Vat)
€ 14.64
€ 0.146 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | € 0.121 | € 12.10 |
1000 - 1900 | € 0.11 | € 11.00 |
2000 - 4900 | € 0.10 | € 10.00 |
5000+ | € 0.094 | € 9.40 |
Technical Document
Specifications
Brand
RS ProType
Adapter
Gender
Female to Male
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Termination Method
Push In
Contact Material
Brass
Overall Length
18mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China