RS PRO Type J Exposed Junction Thermocouple 10m Length, 1/0.2mm Diameter → +260°C

RS noliktavas nr.: 123-6310Ražotājs: RS PRO
brand-logo
Skatīt visu Termopāri

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

1/0.2mm

Probe Length

10m

Probe Material

PTFE

Maximum Temperature Sensed

+260°C

Termination Type

Miniature Plug

Cable Length

10m

Standards Met

IEC, RoHS Compliant

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS PRO type K, type J, type N and type T exposed junction thermocouples

From RS PRO, comes a range of high quality type K, type J, type N and type T exposed junction thermocouples. Manufactured to high standards, these great value thermocouples are a fantastic solution for temperature measurement and are ideal for test & development.

Noliktavas stāvoklis patreiz nav pieejams

€ 25,80

€ 25,80 Katrs (bez PVN)

€ 31,22

€ 31,22 Katrs (Ieskaitot PVN)

RS PRO Type J Exposed Junction Thermocouple 10m Length, 1/0.2mm Diameter → +260°C

€ 25,80

€ 25,80 Katrs (bez PVN)

€ 31,22

€ 31,22 Katrs (Ieskaitot PVN)

RS PRO Type J Exposed Junction Thermocouple 10m Length, 1/0.2mm Diameter → +260°C
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 25,80
5 - 9€ 24,30
10+€ 23,00

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

1/0.2mm

Probe Length

10m

Probe Material

PTFE

Maximum Temperature Sensed

+260°C

Termination Type

Miniature Plug

Cable Length

10m

Standards Met

IEC, RoHS Compliant

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS PRO type K, type J, type N and type T exposed junction thermocouples

From RS PRO, comes a range of high quality type K, type J, type N and type T exposed junction thermocouples. Manufactured to high standards, these great value thermocouples are a fantastic solution for temperature measurement and are ideal for test & development.