RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C

RS noliktavas nr.: 863-4033Ražotājs: RS PRO
brand-logo
Skatīt visu Power Cable

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

TRS

Current Rating

20 A

Outer Diameter

11.2 → 11.8mm

Sheath Material

CPE

CPR Certification

Eca

Voltage Rating

300 V, 500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Standards Met

Euroclass Eca

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

49

American Wire Gauge

13 AWG

Conductor Resistance

7.98 Ω/km

Insulation material

EPDM

Minimum Operating Temperature

-25°C

Core Strands

49/0.24 mm

Conductor Material

Copper

Izcelsmes valsts

China

Produkta apraksts

RS PRO H05RR-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality, durable and lightweight H05RR-F harmonised flexible mains power cable with rubber insulation and outer jacket. This power cable has a voltage rating of 300 to 500 V and is ideal for providing power to small portable domestic and industrial appliances.

Standards

BS EN 60228, BS EN 50363, RoHS, CE, VDE 0282, VDE 0472, GB/T5013

Noliktavas stāvoklis patreiz nav pieejams

€ 361,00

€ 361,00 1 rullis ar 100 metriem (bez PVN)

€ 436,81

€ 436,81 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C

€ 361,00

€ 361,00 1 rullis ar 100 metriem (bez PVN)

€ 436,81

€ 436,81 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

TRS

Current Rating

20 A

Outer Diameter

11.2 → 11.8mm

Sheath Material

CPE

CPR Certification

Eca

Voltage Rating

300 V, 500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Standards Met

Euroclass Eca

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

49

American Wire Gauge

13 AWG

Conductor Resistance

7.98 Ω/km

Insulation material

EPDM

Minimum Operating Temperature

-25°C

Core Strands

49/0.24 mm

Conductor Material

Copper

Izcelsmes valsts

China

Produkta apraksts

RS PRO H05RR-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality, durable and lightweight H05RR-F harmonised flexible mains power cable with rubber insulation and outer jacket. This power cable has a voltage rating of 300 to 500 V and is ideal for providing power to small portable domestic and industrial appliances.

Standards

BS EN 60228, BS EN 50363, RoHS, CE, VDE 0282, VDE 0472, GB/T5013