RS PRO Transparent 1.5 mm² Harsh Environment Wire, 15 AWG, 30/0.25, 10m, PFA Insulation

RS noliktavas nr.: 819-9653Ražotājs: RS PRO
brand-logo
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Transparent

American Wire Gauge

15 AWG

Cable Shape

Single Core

Core Strands

30/0.25

Length

10m

Insulation material

PFA

Outer Diameter

4.14mm

Voltage Rating

1 kV, 600 V

Maximum Operating Temperature

+250°C

Conductor Material

Nickel Plated Copper

Shield Type

Glass Braid, Glass Mica Tape

Size of Strands

0.25

Resistant To

Abrasions, Heat, Industrial Fluids, Moisture

Number of Strands

30

Izcelsmes valsts

China

Produkta apraksts

RS PRO Harsh Environment Wire

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Jūs varētu interesēt
RS PRO White 0.5mm² Hook Up Wire, 1/0.8 mm, 100m, PVC Insulation
€ 44,771 rullis ar 100 metriem (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 83,50

€ 83,50 1 rullis ar 10 metriem (bez PVN)

€ 101,04

€ 101,04 1 rullis ar 10 metriem (Ieskaitot PVN)

RS PRO Transparent 1.5 mm² Harsh Environment Wire, 15 AWG, 30/0.25, 10m, PFA Insulation

€ 83,50

€ 83,50 1 rullis ar 10 metriem (bez PVN)

€ 101,04

€ 101,04 1 rullis ar 10 metriem (Ieskaitot PVN)

RS PRO Transparent 1.5 mm² Harsh Environment Wire, 15 AWG, 30/0.25, 10m, PFA Insulation
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 83,50
5 - 9€ 78,00
10+€ 74,50
Jūs varētu interesēt
RS PRO White 0.5mm² Hook Up Wire, 1/0.8 mm, 100m, PVC Insulation
€ 44,771 rullis ar 100 metriem (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Transparent

American Wire Gauge

15 AWG

Cable Shape

Single Core

Core Strands

30/0.25

Length

10m

Insulation material

PFA

Outer Diameter

4.14mm

Voltage Rating

1 kV, 600 V

Maximum Operating Temperature

+250°C

Conductor Material

Nickel Plated Copper

Shield Type

Glass Braid, Glass Mica Tape

Size of Strands

0.25

Resistant To

Abrasions, Heat, Industrial Fluids, Moisture

Number of Strands

30

Izcelsmes valsts

China

Produkta apraksts

RS PRO Harsh Environment Wire

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Jūs varētu interesēt
RS PRO White 0.5mm² Hook Up Wire, 1/0.8 mm, 100m, PVC Insulation
€ 44,771 rullis ar 100 metriem (bez PVN)