RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Screw Terminal
RS noliktavas nr.: 206-7001Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
10 A
Mounting Type
PCB
Terminal Type
Screw
IP Rating
IP40
Illuminated
No
Actuator Material
Brass
Izcelsmes valsts
Taiwan, Province Of China
Noliktavas stāvoklis patreiz nav pieejams
€ 7,80
€ 7,80 Katrs (bez PVN)
€ 9,44
€ 9,44 Katrs (Ieskaitot PVN)
RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Screw Terminal
1
€ 7,80
€ 7,80 Katrs (bez PVN)
€ 9,44
€ 9,44 Katrs (Ieskaitot PVN)
RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Screw Terminal
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 7,80 |
10 - 49 | € 7,10 |
50 - 99 | € 6,30 |
100+ | € 5,30 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
10 A
Mounting Type
PCB
Terminal Type
Screw
IP Rating
IP40
Illuminated
No
Actuator Material
Brass
Izcelsmes valsts
Taiwan, Province Of China