RS PRO Toggle Switch, Panel Mount, On-Off-On, SPDT, Through Hole Terminal

Tehniskie dokumenti
Specifikācija
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
3A
Mounting Type
Panel Mount
Terminal Type
Through Hole
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Gold
Contact Resistance
20mΩ
Izcelsmes valsts
China
€ 3,45
€ 3,45 Katrs (bez PVN)
€ 4,17
€ 4,17 Katrs (Ieskaitot PVN)
1
€ 3,45
€ 3,45 Katrs (bez PVN)
€ 4,17
€ 4,17 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 49 | € 3,45 |
50 - 99 | € 3,10 |
100 - 249 | € 2,50 |
250 - 499 | € 2,25 |
500+ | € 2,00 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
3A
Mounting Type
Panel Mount
Terminal Type
Through Hole
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Gold
Contact Resistance
20mΩ
Izcelsmes valsts
China