RS PRO Through Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White

RS Stock No.: 917-2069Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 20mm

Fitting Type

Through Box

Material

PVC

Colour

White

Country of Origin

United Arab Emirates

Product details

PVC Conduit Through Boxes

This RS Pro circular conduit through box provides various configuration, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.

You may be interested in

€ 2.50

€ 2.50 Each (Exc. Vat)

€ 3.02

€ 3.02 Each (inc. VAT)

RS PRO Through Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White

€ 2.50

€ 2.50 Each (Exc. Vat)

€ 3.02

€ 3.02 Each (inc. VAT)

RS PRO Through Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 2.50
10 - 49€ 2.10
50+€ 1.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 20mm

Fitting Type

Through Box

Material

PVC

Colour

White

Country of Origin

United Arab Emirates

Product details

PVC Conduit Through Boxes

This RS Pro circular conduit through box provides various configuration, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.

You may be interested in