RS PRO Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

RS noliktavas nr.: 285-891Ražotājs: RS PRO
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

240V

Terminal Type

Screw

Light Source

LED

IP Rating

IP66

Maximum Current

2 A

Response Time

5 ms

Minimum Operating Temperature

-25°C

Housing Material

Acrylic Resin

Maximum Operating Temperature

+55°C

Standards Met

CE, RoHS Compliant

Izcelsmes valsts

Japan

Noliktavas stāvoklis patreiz nav pieejams

€ 325,00

€ 325,00 Katrs (bez PVN)

€ 393,25

€ 393,25 Katrs (Ieskaitot PVN)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

€ 325,00

€ 325,00 Katrs (bez PVN)

€ 393,25

€ 393,25 Katrs (Ieskaitot PVN)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

240V

Terminal Type

Screw

Light Source

LED

IP Rating

IP66

Maximum Current

2 A

Response Time

5 ms

Minimum Operating Temperature

-25°C

Housing Material

Acrylic Resin

Maximum Operating Temperature

+55°C

Standards Met

CE, RoHS Compliant

Izcelsmes valsts

Japan