RS PRO Threading Tap HSS 1-Piece UNC Standard Hand Tap 7/16 → 14UNC Thread

RS noliktavas nr.: 668-1107Ražotājs: RS PRO
brand-logo
Skatīt visu Vītņurbji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thread Size

7/16 → 14UNC

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Shank Standard

DIN

Overall Length

80mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

8mm

Shank Type

Plain

Thread Pitch

14TPI

Izcelsmes valsts

China

Produkta apraksts

UNC Taps

€ 31,60

€ 31,60 1 komplekts (bez PVN)

€ 38,24

€ 38,24 1 komplekts (Ieskaitot PVN)

RS PRO Threading Tap HSS 1-Piece UNC Standard Hand Tap 7/16 → 14UNC Thread

€ 31,60

€ 31,60 1 komplekts (bez PVN)

€ 38,24

€ 38,24 1 komplekts (Ieskaitot PVN)

RS PRO Threading Tap HSS 1-Piece UNC Standard Hand Tap 7/16 → 14UNC Thread

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thread Size

7/16 → 14UNC

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Shank Standard

DIN

Overall Length

80mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

8mm

Shank Type

Plain

Thread Pitch

14TPI

Izcelsmes valsts

China

Produkta apraksts

UNC Taps