RS PRO Test Leads, 10A, 1000V, Green, 1.5m Lead Length

Technical Document
Specifications
Brand
RS ProLead Length
1.5m
Current Rating
10A
Colour
Green
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Country of Origin
China
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.44
€ 9.44 Each (inc. VAT)
1
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.44
€ 9.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLead Length
1.5m
Current Rating
10A
Colour
Green
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Country of Origin
China