RS PRO Straight, Panel Mount, Socket- Single Port Type Mini IP67 USB Connector

Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
Mini
Mounting Type
Panel Mount
IP Rating
IP67
Body Orientation
Straight
Number of Ports
1
Current Rating
1.5A
Series
GTC Sealed
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+80°C
Orientation
Straight
Series Number
GTC Sealed
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Waterproof USB-A Panel Mount Jacks
Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard mounting types, couplers and square flange types with dual USB-A receptacles integral sealing caps. All models are highly reliable and excellent quality.
Features and Benefits:
• IP65/67 rating
• Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
• RoHS compliant
Applications
• Automotive
• Marine
• Industrial lighting
• Military
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different mounting options?
Panel Mount
Surface Mount
Through-hole
Cable mount
Flange Mount
PCB Mount
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
€ 22.10
€ 22.10 Each (Exc. Vat)
€ 26.74
€ 26.74 Each (inc. VAT)
1
€ 22.10
€ 22.10 Each (Exc. Vat)
€ 26.74
€ 26.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 22.10 |
10 - 24 | € 19.90 |
25 - 49 | € 18.80 |
50 - 99 | € 17.60 |
100+ | € 16.50 |
Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
Mini
Mounting Type
Panel Mount
IP Rating
IP67
Body Orientation
Straight
Number of Ports
1
Current Rating
1.5A
Series
GTC Sealed
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+80°C
Orientation
Straight
Series Number
GTC Sealed
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Waterproof USB-A Panel Mount Jacks
Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard mounting types, couplers and square flange types with dual USB-A receptacles integral sealing caps. All models are highly reliable and excellent quality.
Features and Benefits:
• IP65/67 rating
• Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
• RoHS compliant
Applications
• Automotive
• Marine
• Industrial lighting
• Military
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different mounting options?
Panel Mount
Surface Mount
Through-hole
Cable mount
Flange Mount
PCB Mount
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors