RS PRO Straight 75Ω RF Adapter BNC Plug to RCA Socket 250MHz

Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to RCA Socket
Adapter Type A
BNC
Adapter Type B
RCA
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
250MHz
Contact Plating
Nickel
Length
26mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Video equipment
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 5.20
€ 5.20 Each (Exc. Vat)
€ 6.29
€ 6.29 Each (inc. VAT)
1
€ 5.20
€ 5.20 Each (Exc. Vat)
€ 6.29
€ 6.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 5.20 |
15 - 49 | € 4.40 |
50 - 99 | € 4.00 |
100+ | € 3.85 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to RCA Socket
Adapter Type A
BNC
Adapter Type B
RCA
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
250MHz
Contact Plating
Nickel
Length
26mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Video equipment
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.