RS PRO Steel Female Hydraulic Quick Connect Coupling, NPT 3/8 Female

Tehniskie dokumenti
Specifikācija
Brand
RS ProThread
NPT 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Material
Steel
Series
91325
Compatible with
Air-Hydraulic Pump
Type
Quick Connect Coupling
Finish
Zinc Plated
Seal Material
NBR
Thread Standard
NPT
Thread Gender
Female
Maximum Operating Pressure
700bar
Izcelsmes valsts
Italy
€ 38,20
€ 38,20 Katrs (bez PVN)
€ 46,22
€ 46,22 Katrs (Ieskaitot PVN)
1
€ 38,20
€ 38,20 Katrs (bez PVN)
€ 46,22
€ 46,22 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RS ProThread
NPT 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Material
Steel
Series
91325
Compatible with
Air-Hydraulic Pump
Type
Quick Connect Coupling
Finish
Zinc Plated
Seal Material
NBR
Thread Standard
NPT
Thread Gender
Female
Maximum Operating Pressure
700bar
Izcelsmes valsts
Italy