RS PRO Steel 4 steps Step Ladder, 1.02m platform height, 2.77m open length
RS noliktavas nr.: 285-114Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProNumber of Treads
4
Stiles Material
Steel
Tread Material
Rubber
Platform Height
1.02m
Open Length
2.77m
Izcelsmes valsts
United Kingdom
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO Steel 4 steps Step Ladder, 1.02m platform height, 2.77m open length
1
P.O.A.
RS PRO Steel 4 steps Step Ladder, 1.02m platform height, 2.77m open length
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProNumber of Treads
4
Stiles Material
Steel
Tread Material
Rubber
Platform Height
1.02m
Open Length
2.77m
Izcelsmes valsts
United Kingdom