RS PRO Static Shielding Bag 150mm(W)x 255mm(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Black
Length
255mm
Thickness
0.07mm
Width
150mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Tensile Strength
31.72mPa
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Country of Origin
United States
€ 85.80
€ 0.858 Each (In a Pack of 100) (Exc. Vat)
€ 103.82
€ 1.038 Each (In a Pack of 100) (inc. VAT)
100
€ 85.80
€ 0.858 Each (In a Pack of 100) (Exc. Vat)
€ 103.82
€ 1.038 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Black
Length
255mm
Thickness
0.07mm
Width
150mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Tensile Strength
31.72mPa
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Country of Origin
United States