RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

Tehniskie dokumenti
Specifikācija
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS PRO IEC Standard In-Line Thermocouple Plug Connectors
From RS PRO a standard in-line thermocouple plug connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This male plug also provides a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector are round and polarized to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.
€ 6,80
€ 6,80 Katrs (bez PVN)
€ 8,23
€ 8,23 Katrs (Ieskaitot PVN)
1
€ 6,80
€ 6,80 Katrs (bez PVN)
€ 8,23
€ 8,23 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 6,80 |
5 - 9 | € 6,40 |
10+ | € 6,10 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS PRO IEC Standard In-Line Thermocouple Plug Connectors
From RS PRO a standard in-line thermocouple plug connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This male plug also provides a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector are round and polarized to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.