RS PRO Stainless Steel Wire End Brush, 12000rpm, 19mm Diameter

RS Stock No.: 374-856Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Stainless Steel

Bristle Length

31mm

Diameter

19mm

Fixing Size

6mm

Fixing Type

Shank

Maximum Safe Speed

12000rpm

Product details

Special End Brushes

6mm dia. shaft
Particularly suited to cleaning or deburring hard to reach areas
Available with mild steel wire or stainless steel wire
Stainless steel wire version identified by green mark on cup section

You may be interested in
Stock information temporarily unavailable.

€ 16.90

€ 16.90 Each (Exc. Vat)

€ 20.45

€ 20.45 Each (inc. VAT)

RS PRO Stainless Steel Wire End Brush, 12000rpm, 19mm Diameter

€ 16.90

€ 16.90 Each (Exc. Vat)

€ 20.45

€ 20.45 Each (inc. VAT)

RS PRO Stainless Steel Wire End Brush, 12000rpm, 19mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Stainless Steel

Bristle Length

31mm

Diameter

19mm

Fixing Size

6mm

Fixing Type

Shank

Maximum Safe Speed

12000rpm

Product details

Special End Brushes

6mm dia. shaft
Particularly suited to cleaning or deburring hard to reach areas
Available with mild steel wire or stainless steel wire
Stainless steel wire version identified by green mark on cup section

You may be interested in