RS PRO Spill Absorbent Tube for Oil Use, 40L Capacity, 10 per Pack

RS Stock No.: 189-0043Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Tube

Application

Oil

Absorbent Capacity

40L

Quantity Per Package

10

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

3.25

Dimensions

600 x 450 x 520mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 37.70

€ 37.70 1 Box of 10 (Exc. Vat)

€ 45.62

€ 45.62 1 Box of 10 (inc. VAT)

RS PRO Spill Absorbent Tube for Oil Use, 40L Capacity, 10 per Pack

€ 37.70

€ 37.70 1 Box of 10 (Exc. Vat)

€ 45.62

€ 45.62 1 Box of 10 (inc. VAT)

RS PRO Spill Absorbent Tube for Oil Use, 40L Capacity, 10 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Tube

Application

Oil

Absorbent Capacity

40L

Quantity Per Package

10

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

3.25

Dimensions

600 x 450 x 520mm

Country of Origin

United Kingdom

You may be interested in