RS PRO Solid State Relay, 25 Amps Load, Panel Mount, Surface Mount, 480 V rms Load
RS Stock No.: 253-7307Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
480 V rms
Minimum Load Voltage
48 Vrms
Switching Type
Random
Minimum Load Current
100 mA rms
Contact Configuration
SPST
Output Device
SCR
Country of Origin
India
Stock information temporarily unavailable.
€ 136.00
€ 136.00 Each (Exc. Vat)
€ 164.56
€ 164.56 Each (inc. VAT)
RS PRO Solid State Relay, 25 Amps Load, Panel Mount, Surface Mount, 480 V rms Load
1
€ 136.00
€ 136.00 Each (Exc. Vat)
€ 164.56
€ 164.56 Each (inc. VAT)
RS PRO Solid State Relay, 25 Amps Load, Panel Mount, Surface Mount, 480 V rms Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
480 V rms
Minimum Load Voltage
48 Vrms
Switching Type
Random
Minimum Load Current
100 mA rms
Contact Configuration
SPST
Output Device
SCR
Country of Origin
India