RS PRO Slotted Screwdriver, 4 x 0.8 mm Tip, 150 mm Blade, 250 mm Overall

RS noliktavas nr.: 182-9665Ražotājs: RS PRODistrelec Article No.: 30418264
brand-logo
Skatīt visu Skrūvgrieži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

4 x 0.8 mm

VDE/1000V Approved

No

Blade Length

150 mm

Overall Length

250 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Izcelsmes valsts

Turkey

Produkta apraksts

RS PRO Slotted Screwdrivers (Cabinet Tip), Chrome Vanadium Steel with Soft Grip Handle

Introducing cabinet tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The cabinet tips allow for easy access to slotted screws that are recessed in a whole no wider than the screw itself, whilst providing excellent grip and torque.

Noliktavas stāvoklis patreiz nav pieejams

€ 5,90

€ 5,90 Katrs (bez PVN)

€ 7,14

€ 7,14 Katrs (Ieskaitot PVN)

RS PRO Slotted Screwdriver, 4 x 0.8 mm Tip, 150 mm Blade, 250 mm Overall

€ 5,90

€ 5,90 Katrs (bez PVN)

€ 7,14

€ 7,14 Katrs (Ieskaitot PVN)

RS PRO Slotted Screwdriver, 4 x 0.8 mm Tip, 150 mm Blade, 250 mm Overall
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

4 x 0.8 mm

VDE/1000V Approved

No

Blade Length

150 mm

Overall Length

250 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Izcelsmes valsts

Turkey

Produkta apraksts

RS PRO Slotted Screwdrivers (Cabinet Tip), Chrome Vanadium Steel with Soft Grip Handle

Introducing cabinet tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The cabinet tips allow for easy access to slotted screws that are recessed in a whole no wider than the screw itself, whilst providing excellent grip and torque.