RS PRO Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow, Pre-printed "-,

RS Stock No.: 914-0592Brand: RS PRODistrelec Article No.: 30391296
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

-, +, 0 → 9, Earth, L, N, Plain, R, S, T

Minimum Cable Diameter

2mm

Maximum Cable Diameter

8mm

Cable Diameter Range

2 → 8mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Quantity

3600

Printable

No

Material

PVC

Resistant To

Greases, Oils

Kit Includes

3600 x 200 Markers of Each: 0 → 9 (Colour-Coded), Blank (Black on White), Earth, Letters L; N; R; S; T (Black on White), Symbols +; -

Kit or Accessory Type

Cable Marker

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Slide on Cable Marking Kit

Manufactured from soft grade, strong and durable PVC these high quality RS PRO markers have been designed to resist oil, grease and abrasion.

Supplied in a compact compartmented case, the markers stay attached to the roller to be easily dispatched when needed. Sequences can be created by arranging the letters or numbers accordingly and slid on to the cable where they grip firmly. 3600 markers complete the kit 200 in each compartment made up of a blank roll, numbers 0 to 9 (colour coded), letters L, N, R, S, T, +, -, and earth with black on white printing. RS PRO's kit is the ideal cable marking solution.

Features and Benefits:

• 3600 slide on markers and storage case
• High quality PVC
• Cable diameter range 2 to 8mm²
• 85°C maximum operating temperature

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 87.00

€ 87.00 1 Kit (Exc. Vat)

€ 105.27

€ 105.27 1 Kit (inc. VAT)

RS PRO Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow, Pre-printed "-,

€ 87.00

€ 87.00 1 Kit (Exc. Vat)

€ 105.27

€ 105.27 1 Kit (inc. VAT)

RS PRO Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow, Pre-printed "-,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14€ 87.00
15 - 49€ 83.00
50+€ 80.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

-, +, 0 → 9, Earth, L, N, Plain, R, S, T

Minimum Cable Diameter

2mm

Maximum Cable Diameter

8mm

Cable Diameter Range

2 → 8mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Quantity

3600

Printable

No

Material

PVC

Resistant To

Greases, Oils

Kit Includes

3600 x 200 Markers of Each: 0 → 9 (Colour-Coded), Blank (Black on White), Earth, Letters L; N; R; S; T (Black on White), Symbols +; -

Kit or Accessory Type

Cable Marker

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Slide on Cable Marking Kit

Manufactured from soft grade, strong and durable PVC these high quality RS PRO markers have been designed to resist oil, grease and abrasion.

Supplied in a compact compartmented case, the markers stay attached to the roller to be easily dispatched when needed. Sequences can be created by arranging the letters or numbers accordingly and slid on to the cable where they grip firmly. 3600 markers complete the kit 200 in each compartment made up of a blank roll, numbers 0 to 9 (colour coded), letters L, N, R, S, T, +, -, and earth with black on white printing. RS PRO's kit is the ideal cable marking solution.

Features and Benefits:

• 3600 slide on markers and storage case
• High quality PVC
• Cable diameter range 2 to 8mm²
• 85°C maximum operating temperature

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more