RS PRO Silver Aluminium Profile Strut, 20 x 20 mm, 5mm Groove, 1000mm Length

RS Stock No.: 850-8476Brand: RS PRODistrelec Article No.: 30407261
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

5mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 5

Product details

RS PRO Profile 5 - 20 x 20mm Aluminium Alloy Strut

RS PRO structural systems offer a modular solution for general workplace furniture construction. Offering strong, light-weight, easily interchangeable components in a variety of profile types. The modular system offers alloy struts available in 1m and 2m lengths with profiles from 20mm to 80mm.

Compatible with a range of structural support and connector accessories, work benches, guarding and general enclosures, as well as many other workplace fixtures, are easy to construct and adapt to almost any application.

This range includes the following:

850-8476 – Aluminium Alloy Strut 20 x 20, 5mm Groove, 1000mm Length, Series Profile 5

850-8470 - Aluminium Alloy Strut 20 x 20, 5mm Groove, 2000mm Length, Series Profile 5

RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.

Features and Benefits

• Light-weight aluminium alloy
• Suitable for cut to length applications
• Available in 1m (850-7476) and 2m (850-8470) lengths
• Multiple profile sizes for a range of applications
• Compatible with support and connector accessories
• Groove size : 5mm
• Number of grooves: 4
• Structural element type: Strut profile

What are the types of connecting components?
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items.
Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
• T-nuts and T-bolts are used to fasten components to profiles
• Joint and angle brackets and corner cubes can be used to make a strong connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12.10

€ 12.10 Each (Exc. Vat)

€ 14.64

€ 14.64 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 20 x 20 mm, 5mm Groove, 1000mm Length

€ 12.10

€ 12.10 Each (Exc. Vat)

€ 14.64

€ 14.64 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 20 x 20 mm, 5mm Groove, 1000mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 12.10
5 - 9€ 11.90
10+€ 11.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

5mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 5

Product details

RS PRO Profile 5 - 20 x 20mm Aluminium Alloy Strut

RS PRO structural systems offer a modular solution for general workplace furniture construction. Offering strong, light-weight, easily interchangeable components in a variety of profile types. The modular system offers alloy struts available in 1m and 2m lengths with profiles from 20mm to 80mm.

Compatible with a range of structural support and connector accessories, work benches, guarding and general enclosures, as well as many other workplace fixtures, are easy to construct and adapt to almost any application.

This range includes the following:

850-8476 – Aluminium Alloy Strut 20 x 20, 5mm Groove, 1000mm Length, Series Profile 5

850-8470 - Aluminium Alloy Strut 20 x 20, 5mm Groove, 2000mm Length, Series Profile 5

RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.

Features and Benefits

• Light-weight aluminium alloy
• Suitable for cut to length applications
• Available in 1m (850-7476) and 2m (850-8470) lengths
• Multiple profile sizes for a range of applications
• Compatible with support and connector accessories
• Groove size : 5mm
• Number of grooves: 4
• Structural element type: Strut profile

What are the types of connecting components?
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items.
Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
• T-nuts and T-bolts are used to fasten components to profiles
• Joint and angle brackets and corner cubes can be used to make a strong connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more