Tehniskie dokumenti
Specifikācija
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Short Lever
Contact Configuration
1NO/1NC
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
No
Colour
Black
Switch Actuation
Maintained
Izcelsmes valsts
Italy
Noliktavas stāvoklis patreiz nav pieejams
€ 22,20
€ 22,20 Katrs (bez PVN)
€ 26,86
€ 26,86 Katrs (Ieskaitot PVN)
RS PRO Short Lever Selector Switch - (1NO/1NC) 22.5mm Cutout Diameter 2 Positions
1
€ 22,20
€ 22,20 Katrs (bez PVN)
€ 26,86
€ 26,86 Katrs (Ieskaitot PVN)
RS PRO Short Lever Selector Switch - (1NO/1NC) 22.5mm Cutout Diameter 2 Positions
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Short Lever
Contact Configuration
1NO/1NC
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
No
Colour
Black
Switch Actuation
Maintained
Izcelsmes valsts
Italy