RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel
RS Stock No.: 234-6953Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Diameter
20mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
40mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Stock information temporarily unavailable.
€ 7.70
€ 7.70 Each (Exc. Vat)
€ 9.32
€ 9.32 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel
1
€ 7.70
€ 7.70 Each (Exc. Vat)
€ 9.32
€ 9.32 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShaft Diameter
20mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
40mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm