RS PRO Self-Adhesive Thermal Interface Sheet, 1mm Thick, 5W/m·K, Graphite, PET, 150 x 150mm
RS noliktavas nr.: 707-4809Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProDimensions
150 x 150mm
Thickness
1mm
Length
150mm
Width
150mm
Thermal Conductivity
5W/m·K
Material
Graphite, PET
Self-Adhesive
Yes
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Hardness
Shore A 80
Operating Temperature Range
-50 → +150 °C
Izcelsmes valsts
Taiwan, Province Of China
Jūs varētu interesēt
RS PRO Self-Adhesive Thermal Interface Sheet, 0.8mm Thick, 10W/m·K, Graphite, 150 x 150mmRažotājs: RS PRO
€ 19,00Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO Self-Adhesive Thermal Interface Sheet, 1mm Thick, 5W/m·K, Graphite, PET, 150 x 150mm
1
P.O.A.
RS PRO Self-Adhesive Thermal Interface Sheet, 1mm Thick, 5W/m·K, Graphite, PET, 150 x 150mm
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Jūs varētu interesēt
RS PRO Self-Adhesive Thermal Interface Sheet, 0.8mm Thick, 10W/m·K, Graphite, 150 x 150mmRažotājs: RS PRO
€ 19,00Katrs (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
RS ProDimensions
150 x 150mm
Thickness
1mm
Length
150mm
Width
150mm
Thermal Conductivity
5W/m·K
Material
Graphite, PET
Self-Adhesive
Yes
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Hardness
Shore A 80
Operating Temperature Range
-50 → +150 °C
Izcelsmes valsts
Taiwan, Province Of China
Jūs varētu interesēt
RS PRO Self-Adhesive Thermal Interface Sheet, 0.8mm Thick, 10W/m·K, Graphite, 150 x 150mmRažotājs: RS PRO
€ 19,00Katrs (bez PVN)