RS PRO RSHS815 Digital Handheld Oscilloscope, 2 Analogue Channels, 150MHz - UKAS Calibrated

Tehniskie dokumenti
Specifikācija
Brand
RS ProNumber of Analogue Channels
2
Bandwidth
150MHz
Digital/Analogue
Digital
Oscilloscope Form
Digital Storage
Oscilloscope Type
Handheld
Series
RSHS800
Calibrated
UKAS
Interface
USB
Power Source
Battery, Mains
Display Type
TFT LCD
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
100V/div
Minimum Time Base
2.5ns/div
Screen Size
144.8mm
Sample Rate Random
50 (Equivalent) G samples/s, 500 (Real Time) M samples/s
Battery Life
5 h
Weight
1.5kg
Record Length
2M points/ch
Battery Type
Rechargeable Li-ion
Dimensions
259.5 x 163.2 x 53.3mm
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Safety Category
CAT II 1000 V, CAT II 300 V, CAT II 400 V, CAT II 600 V, CAT III 150 V, CAT III 300 V, CAT III 600V
Rise Time
≤2.3ns
Izcelsmes valsts
China
Produkta apraksts
RS PRO RSHS800 Series Handheld Digital Oscilloscopes
RS PRO RSHS800 Series handheld digital oscilloscopes provide oscilloscope, multimeter and recorder (including trends and waveform) functions all in one package. The choice of model is between the following options with various bandwidths:
These instruments offer stable performance combined with high performance. They have the flexibility in use for both workbench and field applications.
Supplied with
USB cable, quick start guide, product qualification certificate, multimeter pen (1000 V), 1:1 / 10:1 probe (1 per channel), CD (containing EasyScope PC software), power adapter
RS Pro
€ 1 005,00
€ 1 005,00 Katrs (bez PVN)
€ 1 216,05
€ 1 216,05 Katrs (Ieskaitot PVN)
Kalibrācijas veids
UKAS kalibrācija
1
€ 1 005,00
€ 1 005,00 Katrs (bez PVN)
€ 1 216,05
€ 1 216,05 Katrs (Ieskaitot PVN)
Kalibrācijas veids
UKAS kalibrācija
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProNumber of Analogue Channels
2
Bandwidth
150MHz
Digital/Analogue
Digital
Oscilloscope Form
Digital Storage
Oscilloscope Type
Handheld
Series
RSHS800
Calibrated
UKAS
Interface
USB
Power Source
Battery, Mains
Display Type
TFT LCD
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
100V/div
Minimum Time Base
2.5ns/div
Screen Size
144.8mm
Sample Rate Random
50 (Equivalent) G samples/s, 500 (Real Time) M samples/s
Battery Life
5 h
Weight
1.5kg
Record Length
2M points/ch
Battery Type
Rechargeable Li-ion
Dimensions
259.5 x 163.2 x 53.3mm
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Safety Category
CAT II 1000 V, CAT II 300 V, CAT II 400 V, CAT II 600 V, CAT III 150 V, CAT III 300 V, CAT III 600V
Rise Time
≤2.3ns
Izcelsmes valsts
China
Produkta apraksts
RS PRO RSHS800 Series Handheld Digital Oscilloscopes
RS PRO RSHS800 Series handheld digital oscilloscopes provide oscilloscope, multimeter and recorder (including trends and waveform) functions all in one package. The choice of model is between the following options with various bandwidths:
These instruments offer stable performance combined with high performance. They have the flexibility in use for both workbench and field applications.
Supplied with
USB cable, quick start guide, product qualification certificate, multimeter pen (1000 V), 1:1 / 10:1 probe (1 per channel), CD (containing EasyScope PC software), power adapter