Var tikt piemērotas papildus transporta izmaksas

RS PRO RS-983 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 650 °C, 120 x 90pixel Detector Resolution With RS

RS noliktavas nr.: 230-9412Ražotājs: RS PRO
brand-logo
Skatīt visu Termokameras

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 650 °C

Detector Resolution

120 x 90pixel

Display Resolution

640 x 480pixel

Interface Type

USB / WiFi

Model Number

RS-983

Thermal Sensitivity

<50mK

Focus Type

Manual

Calibrated

RSCAL

Refresh Rate

50Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Model Number p

RS-983

Field Of View

15.6 ° x 11.7°

Weight

520g

Maximum Temperature Measurement

+650 °C

Emissivity

0.01∼1.0

Battery Level Indicator

Yes

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Other Built-in Measurements

None

Spatial Resolution IFOV

2.26mrad

Accuracy

±2 °C

Dimensions

228 x 100 x 90mm

Visual Camera

Yes

Optional Lenses

None

Image Storage

Micro SD Card

Application

Electrical, HVAC, Industrial, Residential

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 1 410,00

€ 1 410,00 Katrs (bez PVN)

€ 1 706,10

€ 1 706,10 Katrs (Ieskaitot PVN)

RS PRO RS-983 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 650 °C, 120 x 90pixel Detector Resolution With RS

Kalibrācijas veids

€ 1 410,00

€ 1 410,00 Katrs (bez PVN)

€ 1 706,10

€ 1 706,10 Katrs (Ieskaitot PVN)

RS PRO RS-983 USB / WiFi Thermal Imaging Camera with WiFi, -20 °C→+ 650 °C, 120 x 90pixel Detector Resolution With RS
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Temperature Measurement Range

-20 °C→+ 650 °C

Detector Resolution

120 x 90pixel

Display Resolution

640 x 480pixel

Interface Type

USB / WiFi

Model Number

RS-983

Thermal Sensitivity

<50mK

Focus Type

Manual

Calibrated

RSCAL

Refresh Rate

50Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Model Number p

RS-983

Field Of View

15.6 ° x 11.7°

Weight

520g

Maximum Temperature Measurement

+650 °C

Emissivity

0.01∼1.0

Battery Level Indicator

Yes

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Other Built-in Measurements

None

Spatial Resolution IFOV

2.26mrad

Accuracy

±2 °C

Dimensions

228 x 100 x 90mm

Visual Camera

Yes

Optional Lenses

None

Image Storage

Micro SD Card

Application

Electrical, HVAC, Industrial, Residential

Izcelsmes valsts

China