RS PRO RS-218 Handheld Digital Multimeter, True RMS, 200mA ac Max, 200mA dc Max, 600V ac Max - RS Calibrated

Tehniskie dokumenti
Specifikācija
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-218
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
200mA dc
Absolute Maximum AC Current Measurement
200mA ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
100µF
True RMS
Yes
Maximum Frequency
10kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
1mV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT IV
Best AC Current Accuracy
±2.5 %
Width
36mm
Length
59mm
Dimensions
59 x 36 x 116mm
Best DC Voltage Accuracy
±0.5 %
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±3 %
Minimum Operating Temperature
0°C
Height
116mm
Weight
145g
Best DC Current Accuracy
±2 %
Safety Category Voltage
600V
Battery Type
AAA
Best Resistance Measurement Accuracy
±0.8 %
Maximum Operating Temperature
+40°C
Izcelsmes valsts
China
€ 104,00
€ 104,00 Katrs (bez PVN)
€ 125,84
€ 125,84 Katrs (Ieskaitot PVN)
Kalibrācijas veids
RS kalibrācija
1
€ 104,00
€ 104,00 Katrs (bez PVN)
€ 125,84
€ 125,84 Katrs (Ieskaitot PVN)
Kalibrācijas veids
RS kalibrācija
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-218
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
200mA dc
Absolute Maximum AC Current Measurement
200mA ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
100µF
True RMS
Yes
Maximum Frequency
10kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
1mV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT IV
Best AC Current Accuracy
±2.5 %
Width
36mm
Length
59mm
Dimensions
59 x 36 x 116mm
Best DC Voltage Accuracy
±0.5 %
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±3 %
Minimum Operating Temperature
0°C
Height
116mm
Weight
145g
Best DC Current Accuracy
±2 %
Safety Category Voltage
600V
Battery Type
AAA
Best Resistance Measurement Accuracy
±0.8 %
Maximum Operating Temperature
+40°C
Izcelsmes valsts
China