RS PRO Roller Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Alloy Housing, 240V ac ac Max, 3A Max

RS noliktavas nr.: 269-5439Ražotājs: RS PRO
brand-logo
Skatīt visu Līmeņa slēdži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Actuator Type

Roller

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V ac

Connection Type

1m Cable

Action Type

Snap Action

Width

40mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

16mm

Mechanical Life

10000000Cycles

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 89,50

€ 89,50 Katrs (bez PVN)

€ 108,30

€ 108,30 Katrs (Ieskaitot PVN)

RS PRO Roller Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Alloy Housing, 240V ac ac Max, 3A Max

€ 89,50

€ 89,50 Katrs (bez PVN)

€ 108,30

€ 108,30 Katrs (Ieskaitot PVN)

RS PRO Roller Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Alloy Housing, 240V ac ac Max, 3A Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Actuator Type

Roller

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V ac

Connection Type

1m Cable

Action Type

Snap Action

Width

40mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

16mm

Mechanical Life

10000000Cycles

Izcelsmes valsts

China