RS PRO Right Angle Through Hole PCB Header, 3 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

Tehniskie dokumenti
Specifikācija
Brand
RS ProPitch
2mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
2A
Tail Pin Length
3.4mm
Voltage Rating
100V
Gender
Male
Izcelsmes valsts
China
€ 0,72
€ 0,72 1 iepakojums no 5 (bez PVN)
€ 0,87
€ 0,87 1 iepakojums no 5 (Ieskaitot PVN)
1
€ 0,72
€ 0,72 1 iepakojums no 5 (bez PVN)
€ 0,87
€ 0,87 1 iepakojums no 5 (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
| Daudzums | Vienības cena |
|---|---|
| 1 - 4 | € 0,72 |
| 5 - 9 | € 0,66 |
| 10+ | € 0,59 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProPitch
2mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
2A
Tail Pin Length
3.4mm
Voltage Rating
100V
Gender
Male
Izcelsmes valsts
China