RS PRO Red Insulated Female Spade Connector, Flag Terminal, 0.8 x 6.35mm Tab Size, 0.5mm² to 0.75mm²

Tehniskie dokumenti
Specifikācija
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
0.75mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 0.75 mm², 22 → 18 AWG
Orientation
Angled
Insulation Material
Nylon
Overall Length
16mm
Shrouded/Unshrouded
Shrouded
Izcelsmes valsts
Taiwan, Province Of China
€ 15,60
€ 0,156 Katrs (Iepakojuma ir 100) (bez PVN)
€ 18,88
€ 0,189 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
€ 15,60
€ 0,156 Katrs (Iepakojuma ir 100) (bez PVN)
€ 18,88
€ 0,189 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
100 - 900 | € 0,156 | € 15,60 |
1000 - 1900 | € 0,14 | € 14,00 |
2000 - 4900 | € 0,128 | € 12,80 |
5000+ | € 0,119 | € 11,90 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
0.75mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Minimum Wire Size AWG
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 0.75 mm², 22 → 18 AWG
Orientation
Angled
Insulation Material
Nylon
Overall Length
16mm
Shrouded/Unshrouded
Shrouded
Izcelsmes valsts
Taiwan, Province Of China