RS PRO Red Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProSheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
20
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.6mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Conductor Material
Silver Plated Copper
Size of Strands
0.2 mm
Resistant To
Chemicals, Fluids, Radiation, UV
Number of Strands
19
Izcelsmes valsts
United Kingdom
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProSheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
20
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.6mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Conductor Material
Silver Plated Copper
Size of Strands
0.2 mm
Resistant To
Chemicals, Fluids, Radiation, UV
Number of Strands
19
Izcelsmes valsts
United Kingdom