RS PRO Red 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, 100m, PVC Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Red
Cable Shape
Round
American Wire Gauge
14 AWG
Core Strands
50/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
3.7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Current Rating
30 A
Conductor Material
Copper
Standards Met
AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.25
Number of Strands
50
Izcelsmes valsts
China
Produkta apraksts
RS Pro Tri Rated Cable
From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K
Standards
These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.
€ 45,00
€ 45,00 1 rullis ar 100 metriem (bez PVN)
€ 54,45
€ 54,45 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 45,00
€ 45,00 1 rullis ar 100 metriem (bez PVN)
€ 54,45
€ 54,45 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 45,00 |
5 - 9 | € 42,80 |
10+ | € 41,40 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Red
Cable Shape
Round
American Wire Gauge
14 AWG
Core Strands
50/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
3.7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Current Rating
30 A
Conductor Material
Copper
Standards Met
AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.25
Number of Strands
50
Izcelsmes valsts
China
Produkta apraksts
RS Pro Tri Rated Cable
From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K
Standards
These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.