RS PRO Rectangular Reed Switch, NO, 140V, 2.75A

RS noliktavas nr.: 136-5756Ražotājs: RS PRO
brand-logo
Skatīt visu Magnētiskie sensorslēdži

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Switch Shape

Rectangular

Pole and Throw Configuration

SPST-NO

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

2.75A

Maximum AC Voltage

140V

Maximum DC Voltage

200V

Switching Frequency

100Hz

Contact Resistance

100mΩ

Total Length

342mm

Length

42mm

Width

27mm

Maximum Operating Temperature

+85°C

Dimensions

42 x 27 x 24.5mm

Minimum Operating Temperature

-40°C

Depth

24.5mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS PRO Compact Reed Proximity Sensor

RS PRO compact reed proximity sensor which feature normally open contacts that close in the presence of a ferrous metal. These sensors are ideal for ferrous metal detection in robotics, automated production lines, security and safety applications.
Options include the following:
136-5753 - Reed switch front sensing
136-5754 - Reed switch bottom sensing
136-5755 - Reed switch top sensing
136-5756 - Reed switch side sensing
136-5757 - Reed switch top sensing

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Noliktavas stāvoklis patreiz nav pieejams

€ 14,90

€ 14,90 Katrs (bez PVN)

€ 18,03

€ 18,03 Katrs (Ieskaitot PVN)

RS PRO Rectangular Reed Switch, NO, 140V, 2.75A

€ 14,90

€ 14,90 Katrs (bez PVN)

€ 18,03

€ 18,03 Katrs (Ieskaitot PVN)

RS PRO Rectangular Reed Switch, NO, 140V, 2.75A
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Switch Shape

Rectangular

Pole and Throw Configuration

SPST-NO

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

2.75A

Maximum AC Voltage

140V

Maximum DC Voltage

200V

Switching Frequency

100Hz

Contact Resistance

100mΩ

Total Length

342mm

Length

42mm

Width

27mm

Maximum Operating Temperature

+85°C

Dimensions

42 x 27 x 24.5mm

Minimum Operating Temperature

-40°C

Depth

24.5mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS PRO Compact Reed Proximity Sensor

RS PRO compact reed proximity sensor which feature normally open contacts that close in the presence of a ferrous metal. These sensors are ideal for ferrous metal detection in robotics, automated production lines, security and safety applications.
Options include the following:
136-5753 - Reed switch front sensing
136-5754 - Reed switch bottom sensing
136-5755 - Reed switch top sensing
136-5756 - Reed switch side sensing
136-5757 - Reed switch top sensing

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.