RS PRO PVC, Hose Pipe, 51.6mm ID, 59.8mm OD, Yellow, 10m

RS noliktavas nr.: 917-5052Ražotājs: RS PRO
brand-logo
Skatīt visu Hose Pipe & Flexible Tubes

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

51.6mm

Outer Diameter

59.8mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

10m

Bend Radius

230mm

Reinforced

Yes

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS PRO Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Noliktavas stāvoklis patreiz nav pieejams

€ 134,00

€ 134,00 Katrs (bez PVN)

€ 162,14

€ 162,14 Katrs (Ieskaitot PVN)

RS PRO PVC, Hose Pipe, 51.6mm ID, 59.8mm OD, Yellow, 10m

€ 134,00

€ 134,00 Katrs (bez PVN)

€ 162,14

€ 162,14 Katrs (Ieskaitot PVN)

RS PRO PVC, Hose Pipe, 51.6mm ID, 59.8mm OD, Yellow, 10m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

51.6mm

Outer Diameter

59.8mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

10m

Bend Radius

230mm

Reinforced

Yes

Izcelsmes valsts

United Kingdom

Produkta apraksts

RS PRO Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.