RS PRO PVC, Flexible Tube, 12.5mm ID, 19mm OD, White, 30m

Tehniskie dokumenti
Specifikācija
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
12.5mm
Outer Diameter
19mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10bar
Suitable Applications
Caravan Industry, Drinking Water, Marine Industry, Vending Machines
Standards Met
BS 6920, RoHS 3 Compliant, WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Colour
White
Length
30m
Flexible
Yes
Bend Radius
55mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
TPE
Izcelsmes valsts
United Kingdom
€ 231,00
€ 231,00 Katrs (bez PVN)
€ 279,51
€ 279,51 Katrs (Ieskaitot PVN)
1
€ 231,00
€ 231,00 Katrs (bez PVN)
€ 279,51
€ 279,51 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
12.5mm
Outer Diameter
19mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10bar
Suitable Applications
Caravan Industry, Drinking Water, Marine Industry, Vending Machines
Standards Met
BS 6920, RoHS 3 Compliant, WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Colour
White
Length
30m
Flexible
Yes
Bend Radius
55mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
TPE
Izcelsmes valsts
United Kingdom