RS PRO Pressure Sensor, -1bar Min, 9bar Max, Analogue Output
RS noliktavas nr.: 461-250Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProMinimum Pressure Reading
-1bar
Maximum Pressure Reading
9bar
Accuracy
±0.25 %
Output Type
Analogue
Analogue Output
4 → 20 mA
Supply Voltage
12 → 36 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
IP Rating
IP65
Izcelsmes valsts
United Kingdom
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO Pressure Sensor, -1bar Min, 9bar Max, Analogue Output
1
P.O.A.
RS PRO Pressure Sensor, -1bar Min, 9bar Max, Analogue Output
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProMinimum Pressure Reading
-1bar
Maximum Pressure Reading
9bar
Accuracy
±0.25 %
Output Type
Analogue
Analogue Output
4 → 20 mA
Supply Voltage
12 → 36 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
IP Rating
IP65
Izcelsmes valsts
United Kingdom