RS PRO Pressure Sensor, 0bar Min, 2bar Max, Voltage Output, Absolute Reading

RS noliktavas nr.: 272-6942Ražotājs: RS PRO
brand-logo
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2bar

Accuracy

±0.15%

Output Type

Voltage

Media Measured

Air, Water, Mixed Oil, Fluids

Electrical Connection

Wire Lead

Response Time

<1ms

Supply Voltage

2.0mA dc

Housing Material

Stainless Steel

Mounting Type

Panel Mount

Minimum Operating Temperature

-40℃

Maximum Operating Temperature

+125℃

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 151,00

€ 151,00 Katrs (bez PVN)

€ 182,71

€ 182,71 Katrs (Ieskaitot PVN)

RS PRO Pressure Sensor, 0bar Min, 2bar Max, Voltage Output, Absolute Reading

€ 151,00

€ 151,00 Katrs (bez PVN)

€ 182,71

€ 182,71 Katrs (Ieskaitot PVN)

RS PRO Pressure Sensor, 0bar Min, 2bar Max, Voltage Output, Absolute Reading
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2bar

Accuracy

±0.15%

Output Type

Voltage

Media Measured

Air, Water, Mixed Oil, Fluids

Electrical Connection

Wire Lead

Response Time

<1ms

Supply Voltage

2.0mA dc

Housing Material

Stainless Steel

Mounting Type

Panel Mount

Minimum Operating Temperature

-40℃

Maximum Operating Temperature

+125℃

Izcelsmes valsts

China