RS PRO Pressure Sensor, 0bar Min, 16bar Max, Analogue Output
RS noliktavas nr.: 461-256Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProMinimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
±0.25 %
Output Type
Analogue
Analogue Output
100 mV
Supply Voltage
10 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Izcelsmes valsts
United Kingdom
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO Pressure Sensor, 0bar Min, 16bar Max, Analogue Output
1
P.O.A.
RS PRO Pressure Sensor, 0bar Min, 16bar Max, Analogue Output
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProMinimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
±0.25 %
Output Type
Analogue
Analogue Output
100 mV
Supply Voltage
10 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Izcelsmes valsts
United Kingdom