RS PRO Pressure Sensor, 0bar Min, 10bar Max, Voltage Output, Gauge Reading

RS Stock No.: 272-6954Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.15%

Output Type

Voltage

Media Measured

Air, Water, Mixed Oil, Fluids

Electrical Connection

Wire Lead

Response Time

<1ms

Supply Voltage

2.0mA dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40℃

Mounting Type

Panel Mount

Maximum Operating Temperature

+125℃

Country of Origin

China

Stock information temporarily unavailable.

€ 128.00

€ 128.00 Each (Exc. Vat)

€ 154.88

€ 154.88 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Voltage Output, Gauge Reading

€ 128.00

€ 128.00 Each (Exc. Vat)

€ 154.88

€ 154.88 Each (inc. VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Voltage Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.15%

Output Type

Voltage

Media Measured

Air, Water, Mixed Oil, Fluids

Electrical Connection

Wire Lead

Response Time

<1ms

Supply Voltage

2.0mA dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40℃

Mounting Type

Panel Mount

Maximum Operating Temperature

+125℃

Country of Origin

China